Manufacturer Part #
DE09-SL-23
9 Position D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1080 per Tray |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Adam Tech DE09-SL-23 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
Features & Applications
The DE09-SL-23 is a part of DE09 series 9 positions right angle socket D-Sub. It has an operating temperature ranging from -55°C to +105°C.
The Right Angle .318” footprint PCB D-Sub connectors are a popular interface for many I/O applications. Offered in 9, 15, 25 and 37 positions they are a good choice for a low cost industry standard connection. These connectors are manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options.
Features:
- Industry standard compatibility
- Durable metal shell design
- Precision formed contacts
- Variety of Mating and mounting options
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,080
$0.35
2,160
$0.345
4,320
$0.34
5,400+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1080 per Tray