Manufacturer Part #
NCS7101SN1T1G
NCS Series 1.2 V/us 10 V SMT Rail-to-Rail GP Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
onsemi NCS7101SN1T1G - Product Specification
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
onsemi NCS7101SN1T1G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 1.2V/µs |
| Input Offset Voltage-Max: | 9mV |
| Gain Bandwidth Product: | 3MHz |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 1.8V to 10V |
| Power Dissipation: | 364mW |
| Common Mode Rejection Ratio: | 65dB |
| Supply Current: | 1.13mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 65dB |
| Operating Temp Range: | -40°C to +85°C |
| Phase Margin: | 60° |
| Low Noise: | 140nV/√Hz |
| Output Current: | 72mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCS7101SN1T1G 1.8 Volt Rail−to−Rail Operational Amplifier.
The NCS7101 operational amplifier provides rail−to−rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail−to−rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8 V and ground), yet can operate with a supply of up to 10 V and ground. The NCS7101 is available in the space saving SOT−23−5 package with two industry standard pinouts.
Key Features:
- Low Voltage, Single Supply Operation (1.8 V and Ground to 10 V and Ground).
- 1.0 pA Input Bias Current.
- Unity Gain Bandwidth of 1.0 MHz at 5.0 V,0.9 MHz at 1.8 V.
- Output Voltage Swings Within 50 mV of Both Rails @ 1.8 V.
- No Phase Reversal on the Output for Over−Driven Input Signals.
- Input Offset Trimmed to 1.0 mV.
- Low Supply Current (ID = 1.0 mA).
- Works Down to Two Discharged NiCd Battery Cells.
- ESD Protected Inputs Up to 2.0 kV.
- Pb−Free Packages are Available.
Applications:
- Dual NiCd/NiMH Cell Powered Systems.
- Portable Communication Devices.
- Low Voltage Active Filters.
- Power Supply Monitor and Control.
- Interface to DSP.
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
9,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount