text.skipToContent text.skipToNavigation

Manufacturer Part #

SRV05-4-P-T7

SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
ProTek Devices SRV05-4-P-T7 - Technical Attributes
Attributes Table
No of Channels: 4
Clamping Voltage-Max: 15V
Capacitance: 3.5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The SRV05-4-P-T7 is a Ultra Low Capacitance Steering Diode/TVS Array, designed for ESD protection. It can clamp the effects of electrical fast transients on the power bus.

This device combines 8 low capacitance steering diodes for up to four individual data or transmission lines and one TVS diode for power bus protection.

Features:

  • 500 W peak pulse power per line(tp = 8/20 μs)
  • ESD protection > 25 kv
  • Low clamping voltage
  • Protection for 4 lines
  • Ultra low capacitance: 3.5 pF typical

Applications:

  • Gigabit ethernet and SMART phones
  • Portable electronics
  • Video card interfaces
  • USB 2.0 interfaces and DVI interfaces
Pricing Section
Global Stock:
0
USA:
0
789,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section