Manufacturer Part #
CDRH6D28NP-8R6NC
CDRH Series 8.6 uH 30 % Tolerance 1.85 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH6D28NP-8R6NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 8.6µH |
| Rated Current-Max: | 1.85A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 43mΩ |
| Dimension: | L 7mm x W 7mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
4,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount