text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24W256-G

FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Infineon FM24W256-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 0.55µs
Temperature Range: -40°C to +85°C
Number of Words: 32K
Word Length: 8b
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,981
USA:
1,981
1,940
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.60
USD
Quantity
Unit Price
10
$3.76
25
$3.70
40
$3.67
100
$3.61
150+
$3.55
Product Variant Information section