Manufacturer Part #
FM24W256-G
FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon FM24W256-G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Part Status:
Infineon FM24W256-G - Technical Attributes
| FRAM Type: | Non Volatile |
| Memory Density: | 256kb |
| Interface Type: | I2C |
| Memory Organization: | 32K x 8 |
| Supply Voltage-Nom: | 2.7V to 5.5V |
| Access Time-Max: | 0.55µs |
| Temperature Range: | -40°C to +85°C |
| Number of Words: | 32K |
| Word Length: | 8b |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount