text.skipToContent text.skipToNavigation

Manufacturer Part #

PFC-W0805LF-03-47R5-B

PFC Series 0805 47.5 Ohm 250 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC PFC-W0805LF-03-47R5-B - Technical Attributes
Attributes Table
Resistance: 47.5Ω
Rated Power: 250mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -65°C to +150°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.66mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,265.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section