text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV1N5811US

1N5811 Series 150 V 6 A SMT Ultrafast Recovery Glass Rectifier - MELF (End Caps)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Microchip JANTXV1N5811US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 52°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.61
USD
Quantity
Unit Price
1
$9.61
5
$9.47
20
$9.36
50
$9.29
125+
$9.15
Product Variant Information section