text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8893MBL

3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - LFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8893MBL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.1V to 3.5V
No of Functions / Channels: 3
Interface Type: RMII/MII/SNI
Package Style:  LFBGA-100
Mounting Method: Surface Mount
Features & Applications

The KSZ8893MBL is a  3.5 V Intergrated 3 port 10/100 managed switch with PHY available in LFBGA-100 SMT Package.

It is highly integrated layer 2 managed switch, designed for low port count, cost-sensitive 10/100 Mbps switch systems. It offers an extensive feature set that includes rate limiting, tag/port-based VLAN, QoS priority, management, management information base (MIB) counters, RMII/MII/SNI, and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications.

Features:

  • Proven Integrated 3-Port 10/100 Ethernet Switch
    • 3rd generation switch with three MACs and two PHYs fully compliant with IEEE 802.3u standard
  • Comprehensive Configuration Register Access
    • Serial management interface (SMI) to all internal registers
  • QoS/CoS Packet Prioritization Support
    • Per port, 802.1p and DiffServ-based
  • Low Latency Support
    • Repeater mode
  • Switch Monitoring Features
    • Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port or MII
    • MIB counters for fully compliant statistics gathering, 34 MIB counters per port
  • Low Power Dissipation:
    • Full-chip hardware power-down
  • Available in 128-pin PQFP and 100-ball LFBGA
  • Industrial Temperature Range: -40 to 85°C

Applications:

  • Typical
    • Media Converter
    • FTTx customer premises equipment
    • VoIP Phone
    • SOHO Residential Gateway
    • Broadband Gateway / Firewall / VPN
    • Integrated DSL/Cable Modem
  • Upgradeable(1)
    • Unmanaged switch with future option to migrate to a managed solution
  • Industrial
    • Applications requiring port redundancy and port monitoring
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,880
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,340.00
USD
Quantity
Unit Price
1
$9.45
4
$9.32
15
$9.20
25
$9.15
50+
$9.00
Product Variant Information section