Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
66360-3
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description Of Change: Change the revision of the following parts from H to AH Reason For Change: Document Clarification. No physical changes are being made to these contacts. The revision change is required to correct a typographical error made on a prior engineering change causing the 66360-2 parts to be assigned a revision of AH instead of H. With this EC change the drawing and remaining parts on this drawing are moving to Rev AH.
Part Status:
The 66360-3 Type III+ multimate Socket contact has been designed for use in all Series 1 CPC connectors. The 66360-3 is a crimp socket contact with a snap-in connection.
The 66360-3 has a contact finish of gold over nickel and accommodates wire gauges AWG 18-14.
Note: See Related Products tab for alternate AWG sizes. A Tin finish is also available in this wire size.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.