text.skipToContent text.skipToNavigation

Manufacturer Part #

66360-3

Multimate Series Socket Contact Tin Crimp 14-18 AWG Staed

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 66360-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-16
Color: Violet
Contact Material: Brass
Contact Plating: Gold
Features & Applications

The 66360-3 Type III+ multimate Socket contact has been designed for use in all Series 1 CPC connectors.  The 66360-3 is a crimp socket contact with a snap-in connection.

The 66360-3 has a contact finish of gold over nickel and accommodates wire gauges AWG 18-14.

Note:  See Related Products tab for alternate AWG sizes.  A Tin finish is also available in this wire size.

Pricing Section
Global Stock:
12,070
USA:
12,070
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.74
2,000+
$0.72
Product Variant Information section