Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MM74HC273WMX
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOIC-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
This device contains 8 master-slave flip-flops with a common clock and common clear. Data on the D input having the specified setup and hold times is transferred to the Q output on the LOW-to-HIGH transition of the CLOCK input. The CLEAR input when LOW, sets all outputs to a low state.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.