Manufacturer Part #
MM74HC273MTCX
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM74HC273MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC273MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HC273MTCX is a CMOS Octal D-Type Flip-Flop with Clear, available in surface mount TSSOP-20 package.
The advanced silicon-gate CMOS technology is used to implement D-type flipflops that possess high noise immunity, low power, and speeds comparable to low power Schottky TTL circuits.
Features:
- Typical propagation delay: 18 ns
- Wide operating voltage range
- Low input current: 1 PA maximum
- Low quiescent current: 80 PA (74 Series)
- Output drive: 10 LS-TTL loads
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.166
5,000
$0.164
7,500
$0.163
10,000
$0.162
12,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount