text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9672F

512 Series Red 5 mm 60° 12.3 mcd Diffused 20 mA 2 V Through Hole LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9672F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12.3mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The 521-9672F is a part of 521-series 5 mm 12.3 mcd typical intensity R-Flangeless Diffused Through-hole Red LED. It has an Operating Temperature ranging -55 °C to +100 °C.

Product Features:

  • Red Color
  • 5 mm Lens Configuration 
  • Bulk Packaging Options
  • Sizes available in 5mm
  • Single Color Lamp
  • Diffused Lens Color
  • Operating Temperature -55 °C to +100 °C
  • LED Type GaAsP/GaP
  • Luminous Intensity Min 3.5
  • Luminous Intensity Typical 12.3
  • Test Current mA 20mA
  • Power Dissipation Max is 80mW

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
100
Total
$752.50
USD
Quantity
Unit Price
100
$0.23
300
$0.225
1,500+
$0.215
Product Variant Information section