text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35SVM

DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler VIDE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N35SVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The 4N35SVM is a general purpose phototransistor optocoupler. It consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor.

It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • UL recognized
  • VDE recognized
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,654
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Unit Price
1,000
$0.157
3,000
$0.153
5,000
$0.152
10,000
$0.15
20,000+
$0.147
Product Variant Information section