text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2G680

EEU-EE Series 400 V 68 uF Ø 18 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2G680 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1470mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$1.11
USD
Quantity
Unit Price
1
$1.11
30
$1.10
100
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section