text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HKS4R7

ECE-KS Series 50 V 4.7 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Panasonic Industry ECE-A1HKS4R7 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 23mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
183
USA:
183
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
183
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.16
USD
Quantity
Unit Price
500
$0.0391
1,500
$0.0381
4,000
$0.0372
10,000
$0.0364
25,000+
$0.0348
Product Variant Information section