text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85415FRZ-T

ISL85415 Series Wide VIN 500mA Synchronous Buck Regulator-12 Ld DFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85415FRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 36V
Output Current-Max: 500mA
Output Voltage Range: 0.6V to 34V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,640.00
USD
Quantity
Unit Price
6,000+
$0.94
Product Variant Information section