Manufacturer Part #
ISL85415FRZ-T
ISL85415 Series Wide VIN 500mA Synchronous Buck Regulator-12 Ld DFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:DFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL85415FRZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL85415FRZ-T - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3V to 36V |
| Output Current-Max: | 500mA |
| Output Voltage Range: | 0.6V to 34V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DFN-12
Mounting Method:
Surface Mount