Manufacturer Part #
POWERSTEP01TR
powerSTEP01 Series 85 V 10 A Integrating Microstepping Controller - VFQFPN-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
STMicroelectronics POWERSTEP01TR - Product Specification
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
STMicroelectronics POWERSTEP01TR - Technical Attributes
Attributes Table
| Motor Type: | Stepper |
| Load Voltage: | 7.5V to 85V |
| No of Outputs: | Quad |
| Output Current-Max: | 10A |
| Supply Current: | 6.5mA |
| Clock Frequency-Max: | 32MHz |
| Supply Voltage-Max: | 18V |
| Supply Voltage: | 7.5V to 15V |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$5.95
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount