text.skipToContent text.skipToNavigation

Manufacturer Part #

POWERSTEP01TR

powerSTEP01 Series 85 V 10 A Integrating Microstepping Controller - VFQFPN-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics POWERSTEP01TR - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 7.5V to 85V
No of Outputs: Quad
Output Current-Max: 10A
Supply Current: 6.5mA
Clock Frequency-Max: 32MHz
Supply Voltage-Max: 18V
Supply Voltage: 7.5V to 15V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$40,675.00
USD
Quantity
Unit Price
2,500+
$16.27
Product Variant Information section