text.skipToContent text.skipToNavigation

Manufacturer Part #

STB10150TR

STB10150 Series 150 V 10 A Surface Mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC STB10150TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.15mA
Forward Voltage: 1.02V
Diode Capacitance-Max: 410pF
Thermal Resistance: 2.8°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,360.00
USD
Quantity
Unit Price
800
$0.305
2,400
$0.30
4,000+
$0.295
Product Variant Information section