Manufacturer Part #
SPX1117M3-L-3-3/TR
SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
MaxLinear SPX1117M3-L-3-3/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SPX1117M3-L-3-3/TR - Technical Attributes
Attributes Table
| Input Voltage-Max: | 20V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1.3V |
| Output Current-Max: | 0.8A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 5mA |
| No. of Outputs: | Single |
| Load Regulation: | 6mV |
| Current - Limit: | 1.5A |
| Line Regulation: | 3mV |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The SPX1117M3-L-3-3/TR is a part of SPX1117 Series 3.3 V low powerpositive-voltage regulator designed to satisfy moderate power requirements witha cost effective, small footprint solution
The SPX1117 features very low quiescent current and a low dropout voltage of1.1 V at a full load. As output current decreases, quiescent current flows intothe load, increasing efficiency. SPX1117 is available in adjustable or fixed1.5V, 1.8 V, 2.5 V,2.5 V, 2.85 V, 3.0 V, 3.3 V and 5 V output voltages
Features:
- Guaranteed 0.8 A Output Current
- Guaranteed 1 A Peak Current
- Three Terminal Adjustable or Fixed 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5 V
- Low Quiescent Current
- Low Dropout Voltage of 1.1 V at 0.8 A
- 0.1% Line and 0.2% Load Regulation
- Stable with 2.2 uF Ceramic Capacitor
- Overcurrent and Thermal Protection
- Available Packages: SOT-223 and TO-263
Applications:
- Desktop PC's Servers
- SCSI-II Active Terminator
- Portable/ Palm Top / Notebook Computers
- Cordless Phones
- Battery Chargers
- Disk Drives
- Portable Consumer Equipment
- Portable Instrumentation
- SMPS Post-Regulator
Pricing Section
Global Stock:
65,000
USA:
65,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.0941
5,000
$0.0926
10,000
$0.091
12,500
$0.0905
37,500+
$0.0875
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount