text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX1117M3-L-3-3/TR

SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 2506
Product Specification Section
MaxLinear SPX1117M3-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.3V
Output Current-Max: 0.8A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5mA
No. of Outputs: Single
Load Regulation: 6mV
Current - Limit: 1.5A
Line Regulation: 3mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Features & Applications

The SPX1117M3-L-3-3/TR is a part of SPX1117 Series 3.3 V low powerpositive-voltage regulator designed to satisfy moderate power requirements witha cost effective, small footprint solution

The SPX1117 features very low quiescent current and a low dropout voltage of1.1 V at a full load. As output current decreases, quiescent current flows intothe load, increasing efficiency. SPX1117 is available in adjustable or fixed1.5V, 1.8 V, 2.5 V,2.5 V, 2.85 V, 3.0 V, 3.3 V and 5 V output voltages

Features:

  • Guaranteed 0.8 A Output Current
  • Guaranteed 1 A Peak Current
  • Three Terminal Adjustable or Fixed 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5 V
  • Low Quiescent Current
  • Low Dropout Voltage of 1.1 V at 0.8 A
  • 0.1% Line and 0.2% Load Regulation
  • Stable with 2.2 uF Ceramic Capacitor
  • Overcurrent and Thermal Protection
  • Available Packages: SOT-223 and TO-263

Applications:

  • Desktop PC's Servers
  • SCSI-II Active Terminator
  • Portable/ Palm Top / Notebook Computers
  • Cordless Phones
  • Battery Chargers
  • Disk Drives
  • Portable Consumer Equipment
  • Portable Instrumentation
  • SMPS Post-Regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.104
10,000
$0.103
12,500
$0.102
37,500+
$0.10