text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1T023305B00JSSD

MKP Series Ø 26.5 x 6 mm 1600 V 0.033 uF ±5 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1T023305B00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.033µF
Rated Voltage: 1600V
Rated Voltage (VAC): 650VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 6.0E-4%
Height - Max: 15mm
Dimension: L  26.5mm x W  6mm x H  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
3,000
$0.295
5,000+
$0.29
Product Variant Information section