text.skipToContent text.skipToNavigation

Manufacturer Part #

64PR1MEGLF

64 Series 1 MOhm ±10 % Through Hole Multi-Turn Trimmer Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TT Electronics - BI Technologies 64PR1MEGLF - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 1MΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Temp Coefficient (ppm/C): ±100ppm/°C
Insulation Resistance: 1000MΩ
Dielectric Withstanding Voltage: 900V
Operating Temp Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
648
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
48
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.88
USD
Quantity
Unit Price
50
$1.31
150
$1.29
250
$1.28
750
$1.26
1,250+
$1.25
Product Variant Information section