Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC2774N-44YM5-TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of a new lead frame design and G700 as a new mold compound material for selected MIC277xxx device family available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve productivity by qualifying a new lead frame design and G700 mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:February 10, 2023 (date code: 2306)
Part Status:
The MIC2774N-44YM5 TR is a part of MIC2774 series dual power supply supervisor that provides under-voltage monitoring, manual reset capability, and power-on reset generation in a compact 5-pin SOT package.
Features include two under-voltage detectors, one fixed and one adjustable, and a choice of reset outputs. One under-voltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available. The second, user-adjustable input is compared against a 300mV reference. This low reference voltage allows monitoring voltages lower than those supported by previous supervisor ICs.
Features :
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.