Manufacturer Part #
RDER73A103K3M1H03A
RDER Series 5.5 x 4 x 7.5 mm 10000 pF ±10 % X7R Multilayer Ceramic Capacitor
Product Specification Section
Murata RDER73A103K3M1H03A - Product Specification
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
Murata RDER73A103K3M1H03A - Technical Attributes
Attributes Table
Capacitance: | 10000pF |
Dielectric: | X7R |
Rated Voltage: | 1000V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Lead Spacing: | 5mm |
Dimension: | H 5.5mm x T 4mm x L 7.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole