text.skipToContent text.skipToNavigation

Manufacturer Part #

L1CU-BLU1000000000

LUXEON CZ Color High Power Surface Mount LED Emitter Blue 350 mA 2.83 V

Product Specification Section
Lumileds L1CU-BLU1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Color: Blue
Flux: 33lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.83V
Viewing Angle: 120°
Features & Applications

Lumileds has unveiled the LUXEON 5050 Square, a multi-die emitter with a square Light Emitting Surface (LES) which provides high flux and efficacy in directional lighting applications.

APPLICATIONS
• Streetlights
• High- and low-bay lights
• Floodlights
• Wall packs
• Spotlights
• Downlights

FEATURES
• Color-temperature options: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K
• Minimum 70 CRI
• Voltage options: 6V, 30V
• 3- and 5-step MacAdam ellipse binning structure

Pricing Section
Global Stock:
137
USA:
137
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.77
USD
Quantity
Unit Price
1
$1.77
10
$1.61
40
$1.52
150
$1.43
500+
$1.35