text.skipToContent text.skipToNavigation

Manufacturer Part #

L1CU-BLU1000000000

LUXEON CZ Color High Power Surface Mount LED Emitter Blue 350 mA 2.83 V

Product Specification Section
Lumileds L1CU-BLU1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Color: Blue
Flux: 33lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.83V
Viewing Angle: 120°
Features & Applications

Lumileds has unveiled the LUXEON 5050 Square, a multi-die emitter with a square Light Emitting Surface (LES) which provides high flux and efficacy in directional lighting applications.

APPLICATIONS
• Streetlights
• High- and low-bay lights
• Floodlights
• Wall packs
• Spotlights
• Downlights

FEATURES
• Color-temperature options: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K
• Minimum 70 CRI
• Voltage options: 6V, 30V
• 3- and 5-step MacAdam ellipse binning structure

Pricing Section
Global Stock:
137
USA:
137
Cost Per Unit
$5.30
Unit Price:
$1.80 USD Each
Total
$10.60
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.