text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS2012T2R2MGJ

NRS Series 2.2 µH ±20 % 1.37 A 107 mOhm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS2012T2R2MGJ - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 137A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 107mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.75
USD
Quantity
Unit Price
2,500
$0.0747
5,000
$0.0733
7,500
$0.0726
10,000
$0.072
12,500+
$0.0703
Product Variant Information section