text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY500ELL471MK25S

LXY Series 50 V 470 uF 7 kHrs 105°C 12.5 x 25mm LS=5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
United Chemi-Con ELXY500ELL471MK25S - Technical Attributes
Attributes Table
Series: LXY
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 745mA
Impedance: 44mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  26.5mm x D  12.5mm
Dimension (Inch): H  1.043in x D  0.492in
Mounting Method: Through Hole
Pricing Section
Global Stock:
134
USA:
134
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.735
1,250+
$0.70
Product Variant Information section