Manufacturer Part #
ELXY500ELL471MK25S
LXY Series 50 V 470 uF 7 kHrs 105°C 12.5 x 25mm LS=5mm Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
United Chemi-Con ELXY500ELL471MK25S - Technical Attributes
Attributes Table
| Series: | LXY |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 745mA |
| Impedance: | 44mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 26.5mm x D 12.5mm |
| Dimension (Inch): | H 1.043in x D 0.492in |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,890
USA:
1,890
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.735
1,250+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole