text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L101-EVAL

Development Platform for STM8L101 Microcontroller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Features & Applications
The STM8L101-EVAL is an Evaluation board for STM8L101 Microcontroller. It composed of two boards, a motherboard and a daughterboard. The STM8L1/L2 motherboard is called MB709. It includes all peripherals which are connected to the MCU on the daughterboard and connects to the daughterboard via two 36-pin connectors.

The STM8L1 daughterboard is called MB710 and has an STM8L101 MCU.The full range of hardware features on this board helps you to evaluate all peripherals (micro SD Card, USART, EEPROM, LCD, for example) and develop your own applications.

Features:

  • 5 V power jack supply
  • Audio play
  • Micro SD Card™
  • 64 Kbit I2C EEPROM
  • One channel of RS-232 communication
  • Bi-color LED
  • Economic analog voltage measurement based on comparator
  • SWIM debug support
  • 122 x 32 dot-matrix serial interface LCD module
  • Joystick with 4-direction control and selector
  • Reset and User button
  • 3 LEDs
  • Extension connector for daughterboard
  • One 10 K potentiometer
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.63
USD
Quantity
Unit Price
1
$170.63
2
$168.14
3
$166.70
4
$165.69
5+
$162.50
Product Variant Information section