Manufacturer Part #
PESD3V3X1BCSFYL
PESD3V3X1Bxxx 3.3 V 1.1 pF SMT Bidirectional ESD Protection Diode - DSN0603-2
Product Specification Section
Nexperia PESD3V3X1BCSFYL - Product Specification
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
Nexperia PESD3V3X1BCSFYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 5.5V |
Directional: | Bi-Directional |
Peak Output Current: | 16A |
Reverse Leakage Current: | 1nA |
Standoff Voltage: | 3.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 1.1pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
9,000+
$0.0243
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Mounting Method:
Surface Mount