text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD4226-40LQXI

EZ-PD™ CCG4 Series 5.5 V 128 kB Flash 48-MHz USB Type-C Port Controller - QFN-40

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYPD4226-40LQXI - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.0
Interface Type: SPI/UART/I2C/USB
No of Pins: 40
Supply Current: 10mA
Protocols Supported: USB
Frequency: 48MHz
No of Ports: Dual
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4900
Multiple Of:
490
Total
$7,350.00
USD
Quantity
Unit Price
490+
$1.50
Product Variant Information section