Manufacturer Part #
STM32F745IGK6
STM32F Series 1 MB Flash 320 kB RAM ARM Based 32-Bit Microcontroller - UBGA-176
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1008 per Tray Package Style:UFBGA-176 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
STMicroelectronics STM32F745IGK6 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F745IGK6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 320kB |
| Speed: | 216MHz |
| No of I/O Lines: | 140 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/SAI/SD/SPDIF-Rx/SPI |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | UFBGA-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
553
USA:
553
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$10.83
5
$10.77
20
$10.62
30
$10.58
75+
$10.43
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-176
Mounting Method:
Surface Mount