text.skipToContent text.skipToNavigation

Manufacturer Part #

RJU002N06FRAT106

N-Channel 60 V 200 mA 2.3 Ohm 200 mW Surface Mount Small Signal MOSFET - SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
ROHM RJU002N06FRAT106 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.3Ω
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.2A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 12ns
Rise Time: 7ns
Fall Time: 90ns
Gate Source Threshold: 1.5V
Input Capacitance: 18pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.80
USD
Quantity
Unit Price
3,000
$0.0686
9,000
$0.0669
15,000
$0.0662
60,000
$0.0642
90,000+
$0.0629
Product Variant Information section