Manufacturer Part #
IKA15N60TXKSA1
IKA15N60T Series N-Channel 600 V 14.7 A IGBT in TRENCHSTOP™ - TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKA15N60TXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKA15N60TXKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 18.3A |
| Power Dissipation-Tot: | 35.7W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 45A |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 188ns |
| Qg Gate Charge: | 87nC |
| Reverse Recovery Time-Max: | 34ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 860pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.895
200
$0.87
1,000
$0.845
2,000
$0.83
6,250+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole