text.skipToContent text.skipToNavigation

Manufacturer Part #

IKA15N60TXKSA1

IKA15N60T Series N-Channel 600 V 14.7 A IGBT in TRENCHSTOP™ - TO-220FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKA15N60TXKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 18.3A
Power Dissipation-Tot: 35.7W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 45A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 17ns
Turn-off Delay Time: 188ns
Qg Gate Charge: 87nC
Reverse Recovery Time-Max: 34ns
Leakage Current: 100nA
Input Capacitance: 860pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$380.00
USD
Quantity
Unit Price
50
$0.78
200
$0.76
1,000
$0.74
2,000
$0.73
6,250+
$0.705
Product Variant Information section