Manufacturer Part #
MKP1U024706B00JSSD
MKP10 RADIAL POLYPROPYLENE FILM 2000V 0.047uF 5%TOL 31.5x21x11MM LS=27.5MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:459 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKP1U024706B00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 47nF |
| Rated Voltage: | 2000V |
| Rated Voltage (VAC): | 700VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 100GΩ |
| Dimension: | L 31.5mm x W 11mm x H 21mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
459
$1.96
918+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
459 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole