Manufacturer Part #
TDA10H0SB1
TDA Series Ultra Mini SPST 10 Position Surface Mount Half-Pitch DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
C&K TDA10H0SB1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
C&K TDA10H0SB1 - Technical Attributes
| Type: | Dip |
| No of Positions: | 10 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Features & Applications
C&K Components’ TDA Series of Ultra Miniature Surface Mount Half Pitch DIP Switches offers the perfect solution for Hand-Held and Portable Electronic Devices as well as Instrumentation and Controls applications. The TDA Series is RoHS complaint and can be packaged in tubes or tape and reel to suit your production requirements.
The TDA series operates with a Single Pole Single Throw (SPST) Normally Open switch function and is available in 2-10 positions (even only) with flush actuators. All models of the TDA series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods. The bifurcated copper alloy with gold plate over nickel plate contacts allow for increased electrical reliability. Terminals are a copper alloy with gold flash over nickel plate.
The TDA10H0SB1 offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation. This 10 Position Ultra Miniature Half Pitch DIP Switch offers a flush actuator and is packaged in a 30 piece tube.
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Surface Mount