Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LSM6DSRXTR
Download the CAD models for this product. Learn more about SnapMagic.
5000 per
LGA-14
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The new LSM6DSRX from STMicroelectronics is an Inertial Measurement Unit (IMU) which features a three-axis digital accelerometer and a three-axis digital gyroscope with an extended full-scale range up to ±4,000 degrees/s. It is suitable for applications which need high accuracy and high stability over temperature and time.
APPLICATIONS• Motion tracking and gesture detection• Sports and activity equipment• Virtual and augmented reality equipment• Sensor hubs• Indoor navigation• IoT and connected devices• Camera image stabilization• Robotics and machine control• Vibration monitoring and compensation
FEATURES• Smart FIFO up to 9kbytes• ±2g/±4g/±8g/±16g full-scale accelerometer range• ±125°/±250°/±500°/±1,000°/±2,000°/±4,000° per second full-scale gyroscope range• ±0.007%/°C change of angular rate sensitivity over temperature• Analog supply-voltage range: 1.71V to 3.6V• SPI, I²C and MIPI I3CSM serial interfaces• Supports S4S sensor synchronization on Qualcomm processors• Significant motion detection• Tilt detection• Programmable finite state machine• Embedded temperature sensor
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.