text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5010W-BP

Rectifier Bridge Diode Single 1KV 50A 4-Pin Case MP-50W Bulk

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MP5010W-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 1kV
Reverse Current-Max: 10µA
Average Forward Current-Max: 50A
Forward Voltage: 1.2V
Operating Temp Range: -50°C to +150°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$912.00
USD
Quantity
Unit Price
400
$2.28
800+
$2.24
Product Variant Information section