Manufacturer Part #
PMZ290UNE2YL
Single N-Channel 20 V 320 mOhm 1.4 nC 715 mW Silicon SMT Mosfet - SOT-883
Product Specification Section
Nexperia PMZ290UNE2YL - Product Specification
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
Nexperia PMZ290UNE2YL - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 320mΩ |
Rated Power Dissipation: | 350mW |
Qg Gate Charge: | 0.8nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 1.2A |
Turn-on Delay Time: | 6ns |
Turn-off Delay Time: | 11ns |
Rise Time: | 10ns |
Fall Time: | 4ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.7V |
Technology: | Si |
Input Capacitance: | 46pF |
Package Style: | SOT-883 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0298
30,000
$0.0292
50,000
$0.0289
100,000
$0.0285
200,000+
$0.0278
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-883
Mounting Method:
Surface Mount