text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZ290UNE2YL

Single N-Channel 20 V 320 mOhm 1.4 nC 715 mW Silicon SMT Mosfet - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMZ290UNE2YL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 320mΩ
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 11ns
Rise Time: 10ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Technology: Si
Input Capacitance: 46pF
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
10,000
$0.0903
20,000
$0.0888
30,000
$0.088
40,000
$0.0875
50,000+
$0.0856
Product Variant Information section