Manufacturer Part #
OP599A
OP599 Series 890 nm Viewing Angle 20° 50 mA NPN Silicon Phototransistor-T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OP599A - Technical Attributes
Attributes Table
| Wavelength: | 890nm |
| Bandwidth: | 700nm to 1000nm |
| Angle of Half Sensitivity: | ±10° |
| Power Dissipation: | 250mW |
| CE Voltage-Max: | 30V |
| Collector Current @ 25C: | 50mA |
| Mounting Method: | Through Hole |
Features & Applications
The OP599A is an NPN plastic silicon phototransistor mounted in a dark blue plastic injection molded shell package.
The packaging process provides excellent optical and mechanical axis alignment. The shell also provides excellent optical lens surface, control of chip placement, and consistency of the outside package dimensions.
Features:
- Variety of sensitivity ranges
- T-1 3/4 package style
View the available OP599 series of Phototransistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Mounting Method:
Through Hole