text.skipToContent text.skipToNavigation

Manufacturer Part #

OP599A

OP599 Series 890 nm Viewing Angle 20° 50 mA NPN Silicon Phototransistor-T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP599A - Technical Attributes
Attributes Table
Wavelength: 890nm
Bandwidth: 700nm to 1000nm
Angle of Half Sensitivity: ±10°
Power Dissipation: 250mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Mounting Method: Through Hole
Features & Applications

The OP599A is an NPN plastic silicon phototransistor mounted in a dark blue plastic injection molded shell package.

The packaging process provides excellent optical and mechanical axis alignment. The shell also provides excellent optical lens surface, control of chip placement, and consistency of the outside package dimensions.

Features:

  • Variety of sensitivity ranges
  • T-1 3/4 package style

View the available OP599 series of Phototransistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$937.50
USD
Quantity
Unit Price
1,500+
$0.625
Product Variant Information section