Manufacturer Part #
RB540VM-30TE-17
Diode 30 V 200mA Surface Mount UMD2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-90A Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB540VM-30TE-17 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB540VM-30TE-17 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 0.45V |
| Operating Temp Range: | 150°C |
| Configuration: | Single |
| Package Style: | SC-90A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0333
12,000
$0.0331
30,000
$0.0324
45,000+
$0.0317
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-90A
Mounting Method:
Surface Mount