Manufacturer Part #
MC33063ADR2G
MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi MC33063ADR2G - Technical Attributes
Attributes Table
| Topology: | Buck/Boost/Inverting |
| Input Voltage: | 3V to 40V |
| Output Current-Max: | 1.5A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 87.7% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation: | 10mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC33063A Series are switching regulators with monolithic control circuit containing the primary functions required for DC−to−DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step−Down and Step−Up and Voltage−Inverting applications with a minimum number of external components. The MC33063 is an extended temperature version. The NCV33063 is an extended temp version for automotive.
Key Features:
- Operation from 3.0 V to 40 V Input
- Low Standby Current
- Current Limiting
- Output Switch Current to 1.5 A
- Output Voltage Adjustable
- Frequency Operation to 100 kHz
- Precision 2% Reference
- Pb−Free Packages are Available
- MC33063A = -40 to +85 °C
Benefits:
- Wide input voltage range usable for many applications
- <100 uA Collector Off-State Current
- Adjustable current limit provides improved protection
- Large 1.5 A peak current capability provides up to ~1A of average current output
- External resistor divider for various output voltage options
- Optimize frequency for size or efficiency
- Accurate system level performance
- Exposed pad package allows for higher output current and improved thermal performance
Applications:
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount